Part Details for 082-6694 by Amphenol RF
Overview of 082-6694 by Amphenol RF
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 082-6694
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH7027
|
Newark | Rf Conn, N Terminator, Plug, 50 Ohm, Rf Terminator Type:N Type Terminator Plug, Coaxial Cable Types:-, Frequency Max:18Ghz, Impedance:50Ohm, Product Range:-, Connector Body Style:Straight Terminator, Connector Mounting:Cable Mount Rohs Compliant: Yes |Amphenol Rf 082-6694 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$19.2800 | Buy Now |
DISTI #
46AJ0158
|
Newark | Rf Conn, N Terminator, Plug, 50 Ohm Rohs Compliant: Yes |Amphenol Rf 082-6694 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0100 / $36.3000 | Buy Now |
DISTI #
ARF3531-ND
|
DigiKey | RF CONNECTOR, N-TYPE TERMINATOR Min Qty: 1 Lead time: 12 Weeks Container: Bag |
512 In Stock |
|
$12.9960 / $19.9200 | Buy Now |
DISTI #
V99:2348_23483987
|
Arrow Electronics | Conn Type N 0Hz to 18GHz 50Ohm ST Cable Mount PL Gold Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1926 | Americas - 30 |
|
$7.5710 / $10.3865 | Buy Now |
DISTI #
71744796
|
RS | RF Connector, N-Type Terminator Plug 18GHz, 2 Watts | Amphenol RF 082-6694 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 89 |
|
$26.2600 / $34.1100 | Buy Now |
DISTI #
AMR082-6694
|
Heilind Electronics | N TYP TERMINATOR PLUG 18 GHz, 2W | Americas - 0 in Stock |
|
$21.3281 / $28.8125 | Buy Now |
|
Onlinecomponents.com | Conn Type N 0Hz to 18GHz 50Ohm ST Cable Mount PL Gold Bag RoHS: Compliant |
100 In Stock |
|
$12.2300 / $32.4600 | Buy Now |
DISTI #
57490381
|
Verical | Conn Type N 0Hz to 18GHz 50Ohm ST Cable Mount PL Gold Bag Min Qty: 2 Package Multiple: 1 Date Code: 2120 | Americas - 97 |
|
$31.6602 / $40.7277 | Buy Now |
DISTI #
67012876
|
Verical | Conn Type N 0Hz to 18GHz 50Ohm ST Cable Mount PL Gold Bag Min Qty: 3 Package Multiple: 1 | Americas - 72 |
|
$23.6113 / $26.5590 | Buy Now |
DISTI #
082-6694
|
TME | 082-6694 Min Qty: 1 | 0 |
|
$26.6800 / $38.1100 | RFQ |