-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
115-082-6712-433358-ND
|
DigiKey | RF CONNECTOR N-TYPE PANEL MOUNT Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$28.5357 / $38.5300 | Buy Now |
DISTI #
72069711
|
RS | RF Connector N-Type P/Mount Jack 4 Hole Round Post 50 Ohm 0.433 Post 0.358 PTFE | Amphenol RF 082-6712-433358 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4600 | RFQ |
DISTI #
AMR082-6712-433358
|
Heilind Electronics | N-TYPE PANEL MOUNT JACK 4 HOLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$22.1200 / $34.5900 | Buy Now |
DISTI #
082-6712-433358
|
TME | Socket, N, female, straight, 50Ω, soldering, PTFE, silver plated Min Qty: 1 | 0 |
|
$28.0800 / $40.1000 | RFQ |
DISTI #
AMR082-6712-433358
|
Interstate Connecting Components | N-TYPE PANEL MOUNT JACK 4 HOLE | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$22.1200 / $34.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy