-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH0974
|
Newark | Rf Coax Connector, Type N, Jack, 50 Ohm, Connector Type:N Type, Connector Body Style:Straight Jack, Coaxial Termination:-, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:18Hz, Product Range:-Rohs Compliant: Yes |Amphenol Rf 082-6712-705590 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3100 / $35.3500 | Buy Now |
DISTI #
115-082-6712-705590-ND
|
DigiKey | RF CONNECTOR N-TYPE PANEL MOUNT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
74 In Stock |
|
$28.3324 / $38.2600 | Buy Now |
DISTI #
72069712
|
RS | RF Connector N-Type P/Mount Jack 4 Hole Round Post 50 Ohm 0.705 Post 0.590 PTFE | Amphenol RF 082-6712-705590 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 30 |
|
$18.4600 | Buy Now |
DISTI #
AMR082-6712-705590
|
Heilind Electronics | N-TYPE PANEL MOUNT JACK 4 HOLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | henol RF 082-6712-705590 RF Connector, N-Type, Panel Mount, Jack, Solder, 4 Hole, Round Post 50 Ohm RoHS: Compliant |
100 In Stock 232 Factory Stock |
|
$21.5900 / $33.1700 | Buy Now |
DISTI #
082-6712-705590
|
TME | Socket, N, female, straight, 50Ω, soldering, PTFE, silver plated Min Qty: 1 | 0 |
|
$28.0800 / $40.1000 | RFQ |
DISTI #
AMR082-6712-705590
|
Interstate Connecting Components | N-TYPE PANEL MOUNT JACK 4 HOLE | 0 |
|
Buy Now | |
DISTI #
4067968
|
Farnell | RF COAX CONN, N TYPE JACK, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$28.6810 / $34.8341 | Buy Now |
|
Master Electronics | henol RF 082-6712-705590 RF Connector, N-Type, Panel Mount, Jack, Solder, 4 Hole, Round Post 50 Ohm RoHS: Compliant |
100 In Stock 232 Factory Stock |
|
$21.5900 / $33.1700 | Buy Now |
DISTI #
53859.1
|
TestEquity LLC | Amphenol RF 082-6712-705590 RF Connector, N-Type, Panel Mount, Jack, Solder, 4 Hole, Round Post 50 Ohm | 0 |
|
$31.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy