-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH0975
|
Newark | Rf Coax Connector, Type N, Plug, 50 Ohm, Connector Type:N Type, Connector Body Style:Straight Plug, Coaxial Termination:-, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:18Ghz Rohs Compliant: Yes |Amphenol Rf 082-6713-433358 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$8.5500 | Buy Now |
DISTI #
115-082-6713-433358-ND
|
DigiKey | RF CONNECTOR N-TYPE PANEL MOUNT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
50 In Stock |
|
$31.8758 / $43.0400 | Buy Now |
DISTI #
72069709
|
RS | RF Connector N-Type P/ Mount Plug 4 Hole Round Post 50 Ohm 0.433 Post 0.358 PTFE | Amphenol RF 082-6713-433358 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$31.4000 / $34.8800 | Buy Now |
DISTI #
AMR082-6713-433358
|
Heilind Electronics | N-TYPE PANEL MOUNT PLUG 4 HOLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 277 Factory Stock |
|
$28.2400 / $57.6200 | Buy Now |
DISTI #
AMR082-6713-433358
|
Interstate Connecting Components | N-TYPE PANEL MOUNT PLUG 4 HOLE | 0 |
|
Buy Now | |
DISTI #
3537311
|
element14 Asia-Pacific | RF COAX CONNECTOR, TYPE N, PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$32.1665 / $37.8463 | Buy Now |
DISTI #
3537311
|
Farnell | RF COAX CONNECTOR, TYPE N, PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 2 Days Container: Each | 40 |
|
$35.7445 / $42.9260 | Buy Now |
|
Master Electronics | RoHS: Compliant | 277 Factory Stock |
|
$28.2400 / $57.6200 | Buy Now |
DISTI #
53860.1
|
TestEquity LLC | Amphenol RF 082-6713-433358 RF Connector, N-Type, Panel Mount, Plug, Solder, 4 Hole, Round Post 50 Ohm | 0 |
|
$36.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy