Part Details for 082-6713-705590 by Amphenol RF
Overview of 082-6713-705590 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 082-6713-705590
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH0976
|
Newark | Rf Coax Connector, Type N, Plug, 50 Ohm, Connector Type:N Type, Connector Body Style:Straight Plug, Coaxial Termination:-, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:18Ghz Rohs Compliant: Yes |Amphenol Rf 082-6713-705590 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$38.3600 / $47.6700 | Buy Now |
DISTI #
115-082-6713-705590-ND
|
DigiKey | RF CONNECTOR N-TYPE PNL MOUNT PL Min Qty: 1 Lead time: 12 Weeks Container: Bag |
46 In Stock |
|
$28.6602 / $38.7000 | Buy Now |
DISTI #
72069710
|
RS | RF Connector N-Type Pnl Mount Pl 4-H Rnd Post 50 Ohm 0.705 Post 0.590 PTFE | Amphenol RF 082-6713-705590 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$34.3700 / $38.6200 | Buy Now |
DISTI #
AMR082-6713-705590
|
Heilind Electronics | N-TYPE PNL MOUNT PL 4-H RND PO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 50 Factory Stock |
|
$27.0800 / $55.2700 | Buy Now |
DISTI #
082-6713-705590
|
TME | Socket, N, male, straight, 50Ω, soldering, PTFE, silver plated Min Qty: 1 | 0 |
|
$31.4200 / $44.8800 | RFQ |
DISTI #
AMR082-6713-705590
|
Interstate Connecting Components | N-TYPE PNL MOUNT PL 4-H RND PO | 0 |
|
Buy Now | |
DISTI #
082-6713-705590
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$28.3500 | Buy Now |
DISTI #
3537312
|
element14 Asia-Pacific | RF COAX CONNECTOR, TYPE N, PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$30.0771 / $39.2807 | Buy Now |
DISTI #
3537312
|
Farnell | RF COAX CONNECTOR, TYPE N, PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 2 Days Container: Each | 20 |
|
$38.5504 / $47.8790 | Buy Now |