-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ7990
|
Newark | Rf Connector, N Type Blkhd Jack, 50 Ohm, Connector Type:N Type, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:0.085" Conformable, 0.085" Semi Rigid, Frequency Max:18Ghz Rohs Compliant: Yes |Amphenol Rf 082-6766 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3500 / $18.3400 | Buy Now |
DISTI #
115-082-6766-ND
|
DigiKey | N-TYPE STRAIGHT SOLDER JACK RG-4 Min Qty: 1 Lead time: 12 Weeks Container: Bag |
107 In Stock |
|
$17.0987 / $23.7800 | Buy Now |
DISTI #
AMR082-6766
|
Heilind Electronics | N-TYPE STRAIGHT SOLDER JACK RG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 10 Factory Stock |
|
$14.4200 / $21.8100 | Buy Now | |
DISTI #
082-6766
|
TME | Socket, N, female, straight, 50Ω, soldering, PTFE, silver plated Min Qty: 1 | 0 |
|
$17.7000 / $25.2800 | RFQ |
DISTI #
AMR082-6766
|
Interstate Connecting Components | N-TYPE STRAIGHT SOLDER JACK RG | 0 |
|
Buy Now | |
|
Master Electronics | 10 Factory Stock |
|
$14.4200 / $21.8100 | Buy Now | |
DISTI #
53862.1
|
TestEquity LLC | Amphenol RF 082-6766 N-Type, Straight, Solder Jack, Bulkhead, 50 Ohm | 0 |
|
$17.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy