Part Details for 082-6767 by Amphenol RF
Overview of 082-6767 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 082-6767
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0179
|
Newark | Rf Coax Conn, N Type, Jack, 50 Ohm, Connector Type:N Type, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg55, Rg142, Rg223, Rg400, Belden 83242, Sf-142B Rohs Compliant: Yes |Amphenol Rf 082-6767 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$15.9300 | Buy Now |
DISTI #
115-082-6767-ND
|
DigiKey | N-TYPE STRAIGHT JACK RG-55 RG-14 Min Qty: 1 Lead time: 12 Weeks Container: Bag |
100 In Stock |
|
$15.7757 / $21.9400 | Buy Now |
DISTI #
AMR082-6767
|
Heilind Electronics | N-TYPE STRAIGHT JACK RG-55 RG- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 100 Factory Stock |
|
$16.8100 / $35.2000 | Buy Now | |
DISTI #
AMR082-6767
|
Interstate Connecting Components | N-TYPE STRAIGHT JACK RG-55 RG- | 0 |
|
Buy Now | |
DISTI #
4065195
|
element14 Asia-Pacific | RF COAX CONN, N TYPE, JACK, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$17.8913 / $23.1427 | Buy Now |
DISTI #
4065195
|
Farnell | RF COAX CONN, N TYPE, JACK, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 100 |
|
$19.2095 / $24.5009 | Buy Now |
|
Master Electronics | 100 Factory Stock |
|
$16.8100 / $35.2000 | Buy Now |