Part Details for 082-816-1000 by Amphenol Corporation
Overview of 082-816-1000 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 082-816-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
082-816-1000
|
Avnet Americas | Conn Type HN PL 0Hz to 4GHz 50Ohm Solder ST Cable Mount Gold/Silver - Bag (Alt: 082-816-1000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$129.6125 / $173.6155 | Buy Now |
DISTI #
082-816-1000
|
Avnet Americas | Conn Type HN PL 0Hz to 4GHz 50Ohm Solder ST Cable Mount Gold/Silver - Bag (Alt: 082-816-1000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
91B2859
|
Avnet Americas | Conn Type HN PL 0Hz to 4GHz 50Ohm Solder ST Cable Mount Gold/Silver - Bulk (Alt: 91B2859) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 138 Partner Stock |
|
$142.1600 / $154.9200 | Buy Now |
DISTI #
523-82-816-1000
|
Mouser Electronics | RF Connectors / Coaxial Connectors ST Plug RG-108A 50 Ohm RoHS: Compliant | 55 |
|
$155.9900 / $161.1500 | Buy Now |
DISTI #
82-816-1000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
082-816-1000
|
Avnet Abacus | Conn Type HN PL 0Hz to 4GHz 50Ohm Solder ST Cable Mount Gold/Silver (Alt: 082-816-1000) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |