Part Details for 082-B0202-2218 by Amphenol Corporation
Overview of 082-B0202-2218 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-183 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6122-183ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6122-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for 082-B0202-2218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
082-B0202-2218
|
Avnet Americas | Conn Type N F 0Hz to 11GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 082-B0202-2218) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$272.7361 | Buy Now |
DISTI #
523-82-B0202-2218
|
Mouser Electronics | RF Connectors / Coaxial Connectors WEDGE CLAMP PANEL JACK RG188 RoHS: Compliant | 0 |
|
$324.0700 | Order Now |
DISTI #
82-B0202-2218
|
TTI | RF Connectors / Coaxial Connectors WEDGE CLAMP PANEL JACK RG188 pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$411.3700 | Buy Now |
DISTI #
82-B0202-2218
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |