Part Details for 0820390 by Phoenix Contact
Overview of 0820390 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0820390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0820390-ND
|
DigiKey | LABEL STANDARD 1.14" X 0.31" YLW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$7.8518 / $11.3100 | Buy Now |
DISTI #
651-0820390
|
Mouser Electronics | Terminal Block Tools & Accessories UC-WMTBA (29X 8) YE RoHS: Compliant | 9 |
|
$7.8500 / $11.2000 | Buy Now |
DISTI #
71575119
|
RS | Cable marker Sheet yellow unlabeled can be labeled with: BLUEMARK ID COLOR | Phoenix Contact 0820390 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 60 |
|
$10.0700 / $11.3100 | Buy Now |
|
Onlinecomponents.com | Cable marker - Sheet - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: Assembly with cable binders - cable diameter: > 6 mm - lettering field size: 29 x 8 mm - Number of individual labels: 12 RoHS: Compliant | 630 Factory Stock |
|
$8.1300 / $10.3200 | Buy Now |
DISTI #
0820390
|
TTI | Terminal Block Tools & Accessories UC-WMTBA (29X 8) YE RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$7.6100 / $9.7500 | Buy Now |
DISTI #
000000000002966205
|
Sager | Terminal Block Tools & Accessories UC-WMTBA (29X 8) YE Min Qty: 10 | 0 |
|
$9.8700 / $11.5200 | Buy Now |
|
Master Electronics | Cable marker - Sheet - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: Assembly with cable binders - cable diameter: > 6 mm - lettering field size: 29 x 8 mm - Number of individual labels: 12 RoHS: Compliant | 630 Factory Stock |
|
$8.1300 / $10.3200 | Buy Now |
Part Details for 0820390
0820390 CAD Models
0820390 Part Data Attributes
|
0820390
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0820390
Phoenix Contact
UC-WMTBA (29X 8) YE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |