Part Details for 0820439 by Phoenix Contact
Overview of 0820439 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0820439
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0820439-ND
|
DigiKey | LABEL STANDARD 0.94" X 0.20" YLW Min Qty: 10 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$10.7410 | Buy Now |
DISTI #
651-0820439
|
Mouser Electronics | Terminal Block Tools & Accessories UC-WMTBA (24X 5) YE RoHS: Compliant | 7 |
|
$9.5500 / $10.3800 | Buy Now |
DISTI #
71849719
|
RS | Cable marker, sheet, UC-WMTBA (24X5) YE | Phoenix Contact 0820439 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3600 / $10.0700 | RFQ |
|
Onlinecomponents.com | Cable marker - Sheet - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: Assembly with cable binders - cable diameter: > 4 mm - lettering field size: 24 x 5 mm - Number of individual labels: 12 RoHS: Compliant | 0 |
|
$8.1300 / $10.3200 | Buy Now |
DISTI #
000000000002966207
|
Sager | Terminal Block Tools & Accessories UC-WMTBA (24X 5) YE Min Qty: 10 | 0 |
|
$9.8700 / $11.5200 | Buy Now |
|
Master Electronics | Cable marker - Sheet - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: Assembly with cable binders - cable diameter: > 4 mm - lettering field size: 24 x 5 mm - Number of individual labels: 12 RoHS: Compliant | 0 |
|
$8.1300 / $10.3200 | Buy Now |
Part Details for 0820439
0820439 CAD Models
0820439 Part Data Attributes
|
0820439
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0820439
Phoenix Contact
UC-WMTBA (24X 5) YE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |