Part Details for 0821-1X1T-36-F by Bel Fuse
Overview of 0821-1X1T-36-F by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0821-1X1T-36-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC4238
|
Newark | Rj45 Connector, Jack, 8P8C, 1Port, Th, Modular Connector Type:Rj45 Jack With Usb, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mountrohs Compliant: Yes |Bel Magnetic Solutions 0821-1X1T-36-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 612 |
|
$3.4800 / $6.0000 | Buy Now |
DISTI #
98AC4690
|
Newark | Conn Rj-45/Usb F/F 6 Pos/4 Pos Rohs Compliant: Yes |Bel Magnetic Solutions 0821-1X1T-36-F Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 337 |
|
$3.4800 / $4.2000 | Buy Now |
DISTI #
507-1424-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Min Qty: 1 Lead time: 20 Weeks Container: Tray |
34255 In Stock |
|
$3.2724 / $6.0600 | Buy Now |
DISTI #
0821-1X1T-36-F
|
Avnet Americas | Conn RJ-45/USB F/F 6/4 POS Solder RA Thru-Hole 14 Terminal 2 Port Tray - Trays (Alt: 0821-1X1T-36-F) RoHS: Compliant Min Qty: 480 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 337 |
|
$2.9760 / $3.7200 | Buy Now |
DISTI #
81AC4238
|
Avnet Americas | Conn RJ-45/USB F/F 6/4 POS Solder RA Thru-Hole 14 Terminal 2 Port Tray - Bulk (Alt: 81AC4238) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 612 Partner Stock |
|
$5.4900 / $6.7400 | Buy Now |
|
Onlinecomponents.com | MagJack 10/100 Base-T - 1 Port RJ45 with USB A - 4 Cores per Jack - Green/Orange, Yellow LED - 90° Angle (Right) - Solder Termination - Through Hole. RoHS: Compliant |
985 In Stock |
|
$3.1600 / $5.0200 | Buy Now |
|
Bristol Electronics | 33 |
|
RFQ | ||
DISTI #
0821-1X1T-36-F
|
Avnet Americas | Conn RJ-45/USB F/F 6/4 POS Solder RA Thru-Hole 14 Terminal 2 Port Tray - Trays (Alt: 0821-1X1T-36-F) RoHS: Compliant Min Qty: 480 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 337 |
|
$2.9760 / $3.7200 | Buy Now |
DISTI #
81AC4238
|
Avnet Americas | Conn RJ-45/USB F/F 6/4 POS Solder RA Thru-Hole 14 Terminal 2 Port Tray - Bulk (Alt: 81AC4238) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 612 Partner Stock |
|
$5.4900 / $6.7400 | Buy Now |
DISTI #
0821-1X1T-36-F
|
TME | Socket, RJ45 + USB A, PIN: 8, shielded,with LED, Layout: 8p8c, THT Min Qty: 1 | 480 |
|
$3.6800 / $5.7900 | Buy Now |
Part Details for 0821-1X1T-36-F
0821-1X1T-36-F CAD Models
0821-1X1T-36-F Part Data Attributes
|
0821-1X1T-36-F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0821-1X1T-36-F
Bel Fuse
TELECOM AND DATACOM CONNECTOR, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Connector Type | TELECOM AND DATACOM CONNECTOR |