Part Details for 0821739 by Phoenix Contact
Overview of 0821739 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0821739
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5512-ND
|
DigiKey | MARKER 1=1 CARD OF 64 LABELS Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
48 In Stock |
|
$5.5027 / $8.9100 | Buy Now |
DISTI #
651-0821739
|
Mouser Electronics | Terminal Block Tools & Accessories UC1-TM 8 UNICARD 64 SECTION RoHS: Compliant | 7 |
|
$5.5000 / $8.6500 | Buy Now |
|
Onlinecomponents.com | Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID - BLUEMARK ID COLOR - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 8 mm - lettering field size: 7.55 x 9.7 mm - Number of individual labels: 64 RoHS: Compliant | 0 |
|
$5.6300 / $8.1800 | Buy Now |
DISTI #
0821739
|
TTI | Terminal Block Tools & Accessories UC1-TM 8 UNICARD 64 SECTION RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$5.8700 | Buy Now |
DISTI #
000000000002646960
|
Sager | Terminal Block Tools & Accessories UC1-TM 8 UNICARD 64 SECTION Min Qty: 10 | 0 |
|
$7.0400 / $8.2200 | Buy Now |
|
Master Electronics | Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID - BLUEMARK ID COLOR - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 8 mm - lettering field size: 7.55 x 9.7 mm - Number of individual labels: 64 RoHS: Compliant | 0 |
|
$5.6300 / $8.1800 | Buy Now |
|
Neutron USA | Marker for terminal blocks, Sheet, white, 7.55x9.7mm field, 64label/sheet, UC1-TM 8, Price per sheet | 50 |
|
$51.2200 | Buy Now |
Part Details for 0821739
0821739 CAD Models
0821739 Part Data Attributes
|
0821739
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0821739
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |