Part Details for 0822440 by Phoenix Contact
Overview of 0822440 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0822440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0822440-ND
|
DigiKey | WIRE MARKER SLIP-ON 30X4MM TRANS Min Qty: 500 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1958 | Buy Now |
DISTI #
651-0822440
|
Mouser Electronics | Wire Labels & Markers PATG 1/30 RoHS: Compliant | 500 |
|
$0.1950 / $0.2900 | Buy Now |
|
Onlinecomponents.com | Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 1.5 ... 2.5 mm - lettering field size: 30 x 4 mm | 0 |
|
$0.1876 / $0.2270 | Buy Now |
DISTI #
000000000003804925
|
Sager | Wire Labels & Markers PATG 1/30 Min Qty: 500 | 0 |
|
$0.2278 / $0.2552 | Buy Now |
|
Master Electronics | Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 1.5 ... 2.5 mm - lettering field size: 30 x 4 mm | 0 |
|
$0.1876 / $0.2270 | Buy Now |