Part Details for 0822495 (ALTERNATE: PATO 1/30) by Phoenix Contact
Overview of 0822495 (ALTERNATE: PATO 1/30) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0822495 (ALTERNATE: PATO 1/30)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71514672
|
RS | Labeling, wire marker, 0.079" ~ 0.138" (2.00mm ~ 3.50mm) cable, Blank, clear, (PVC | Phoenix Contact 0822495 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.5700 | RFQ |