Part Details for 0822495 by Phoenix Contact
Overview of 0822495 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0822495
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0822495-ND
|
DigiKey | WIRE MARKER CLIP-ON 30MM X 4MM Min Qty: 500 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4307 | Buy Now |
DISTI #
651-0822495
|
Mouser Electronics | Terminal Block Tools & Accessories PATO 1/30 RoHS: Compliant | 500 |
|
$0.4300 / $0.6400 | Buy Now |
|
Onlinecomponents.com | Conductor marker carrier - transparent - unlabeled - mounting type: clip on - cable diameter range: 2 ... 3.5 mm - lettering field size: 4 x 30 mm RoHS: Compliant | 0 |
|
$0.4111 / $0.5822 | Buy Now |
DISTI #
000000000003477318
|
Sager | Terminal Block Tools & Accessories PATO 1/30 Min Qty: 500 | 0 |
|
$0.5013 / $0.5614 | Buy Now |
|
Master Electronics | Conductor marker carrier - transparent - unlabeled - mounting type: clip on - cable diameter range: 2 ... 3.5 mm - lettering field size: 4 x 30 mm RoHS: Compliant | 0 |
|
$0.4111 / $0.5822 | Buy Now |
Part Details for 0822495
0822495 CAD Models
0822495 Part Data Attributes:
|
0822495
Phoenix Contact
Buy Now
|
Compare Parts:
0822495
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |