There are no models available for this part yet.
Overview of 0823-SS by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2508-23NGLC | Coilcraft Inc | General Purpose Inductor, 0.023uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT | |
LPS5030-823MLC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
MSS1260-823MLB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT |
Price & Stock for 0823-SS by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27T8473
|
Newark | Captive Panel Screw, Ss, 4-40, 0.625 ", Thread Size - Imperial:4-40, Thread Size - Metric:-, Screw Length:0.625", Fastener Plating:-, Fastener Material:Stainless Steel, Screw Head Style:Pan Head Slotted, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 0823-SS RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
$1.5200 / $1.7700 | Buy Now | |
DISTI #
1772-1051-ND
|
DigiKey | PANEL SCREW PAN SLOTTED #4-40 Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
601 In Stock |
|
$0.7439 / $1.4900 | Buy Now | |
DISTI #
761-0823-SS
|
Mouser Electronics | Screws & Fasteners 5/8 LNGTH 11/64 DIA 4-40 THRD CAP SCREW RoHS: Compliant | 80 |
|
$1.2600 | Buy Now | |
DISTI #
71322093
|
RS | Captive Panel Screw - Style 4 ,11/64HD X 5/8 X 4-40 Thd | RAF 0823-SS RoHS: Not Compliant Min Qty: 214 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0700 / $1.1700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
197 In Stock 1180 Factory Stock |
|
$0.6990 / $0.9210 | Buy Now | ||
DISTI #
RAF0823-SS
|
DB Roberts | 0 |
|
RFQ | |||
Master Electronics | RoHS: Compliant |
197 In Stock 1180 Factory Stock |
|
$0.6990 / $0.9210 | Buy Now |