Part Details for 0824519 by Phoenix Contact
Overview of 0824519 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0824519
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0824519-ND
|
DigiKey | ZACK STRIP Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4350 | Buy Now |
DISTI #
651-0824519
|
Mouser Electronics | Terminal Block Tools & Accessories UC1-TMF 8 CUS RoHS: Compliant | 0 |
|
$17.7600 / $19.3400 | Order Now |
|
Onlinecomponents.com | Marker for terminal blocks - can be ordered: by sheet - white - labeled according to customer specifications - mounting type: snap into flat marker groove - for terminal block width: 8.2 mm - lettering field size: 7.65 x 5.2 mm - Number of individual labels: 64 RoHS: Compliant | 0 |
|
$14.7800 / $18.0400 | Buy Now |
DISTI #
000000000003477353
|
Sager | Terminal Block Tools & Accessories UC1-TMF 8 CUS Min Qty: 10 | 0 |
|
$18.7300 / $20.9800 | Buy Now |
|
Master Electronics | Marker for terminal blocks - can be ordered: by sheet - white - labeled according to customer specifications - mounting type: snap into flat marker groove - for terminal block width: 8.2 mm - lettering field size: 7.65 x 5.2 mm - Number of individual labels: 64 RoHS: Compliant | 0 |
|
$14.7800 / $18.0400 | Buy Now |