Part Details for 0824592 by Phoenix Contact
Overview of 0824592 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0824592
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0824592-ND
|
DigiKey | UC-TM 6 OG CUS Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8200 | Buy Now |
DISTI #
651-0824592
|
Mouser Electronics | Terminal Block Tools & Accessories UC-TM 6 OG CUS RoHS: Compliant | 0 |
|
$23.3600 / $24.2300 | Order Now |
|
Onlinecomponents.com | Marker for terminal blocks - can be ordered: by sheet - orange - labeled according to customer specifications - mounting type: snap into tall marker groove - for terminal block width: 6.2 mm - lettering field size: 5.6 x 10.5 mm - Number of individual labels: 80 RoHS: Compliant | 0 |
|
$20.1600 / $25.4200 | Buy Now |
DISTI #
000000000004089114
|
Sager | Terminal Block Tools & Accessories UC-TM 6 OG CUS Min Qty: 10 | 0 |
|
$24.7600 / $27.7300 | Buy Now |
|
Master Electronics | Marker for terminal blocks - can be ordered: by sheet - orange - labeled according to customer specifications - mounting type: snap into tall marker groove - for terminal block width: 6.2 mm - lettering field size: 5.6 x 10.5 mm - Number of individual labels: 80 RoHS: Compliant | 0 |
|
$20.1600 / $25.4200 | Buy Now |