Part Details for 0824704 by Phoenix Contact
Overview of 0824704 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0824704
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0824704-ND
|
DigiKey | WIRE MARKER CLIP-ON 23MM WHITE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5100 | Buy Now |
DISTI #
651-0824704
|
Mouser Electronics | Labels & Industrial Warning Signs UC-WMC 3,1 (23X 4) CUS | 0 |
|
$17.3600 / $18.6600 | Order Now |
|
Onlinecomponents.com | Conductor marker - can be ordered: by sheet - white - labeled according to customer specifications - mounting type: clip on - cable diameter range: 1.9 ... 3.1 mm - lettering field size: 23 x 4 mm - Number of individual labels: 12 RoHS: Compliant | 0 |
|
$14.7600 / $18.7500 | Buy Now |
|
Master Electronics | Conductor marker - can be ordered: by sheet - white - labeled according to customer specifications - mounting type: clip on - cable diameter range: 1.9 ... 3.1 mm - lettering field size: 23 x 4 mm - Number of individual labels: 12 RoHS: Compliant | 0 |
|
$14.7600 / $18.7500 | Buy Now |