Part Details for 0824951 by Phoenix Contact
Overview of 0824951 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0824951
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0824951-ND
|
DigiKey | ZACK STRIP Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5784 | Buy Now |
DISTI #
651-0824951
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 4 CUS 1 strip is 1 piece RoHS: Compliant | 0 |
|
$9.5100 / $10.4900 | Order Now |
DISTI #
000000000003477368
|
Sager | Terminal Block Tools & Accessories ZB 4 CUS 1 strip is 1 piece Min Qty: 50 | 0 |
|
$10.7400 / $11.1400 | Buy Now |
Part Details for 0824951
0824951 CAD Models
0824951 Part Data Attributes
|
0824951
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0824951
Phoenix Contact
Terminal Block Accessory, Marking Item, PA,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |