Part Details for 0824976 by Phoenix Contact
Overview of 0824976 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0824976
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-0824976
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 5/YE CUS 1 strip is 1 piece RoHS: Compliant | 0 |
|
$11.2100 / $11.6700 | Order Now |
|
Onlinecomponents.com | Zack marker strip - can be ordered: Strip - yellow - labeled according to customer specifications - mounting type: snap into tall marker groove - for terminal block width: 5.2 mm - lettering field size: 5.15 x 10.5 mm - Number of individual labels: 10 RoHS: Compliant | 0 |
|
$9.2400 / $12.5700 | Buy Now |
DISTI #
000000000003477374
|
Sager | Terminal Block Tools & Accessories ZB 5/YE CUS 1 strip is 1 piece | 0 |
|
Buy Now | |
|
Master Electronics | Zack marker strip - can be ordered: Strip - yellow - labeled according to customer specifications - mounting type: snap into tall marker groove - for terminal block width: 5.2 mm - lettering field size: 5.15 x 10.5 mm - Number of individual labels: 10 RoHS: Compliant | 0 |
|
$9.2400 / $12.5700 | Buy Now |
Part Details for 0824976
0824976 CAD Models
0824976 Part Data Attributes
|
0824976
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0824976
Phoenix Contact
Terminal Block Accessory
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |