There are no models available for this part yet.
Overview of 0824992 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 0824992 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13X1435
|
Newark | Zb 6 Cus |Phoenix Contact 0824992 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
651-0824992
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 6 CUS 1 strip is 1 piece RoHS: Compliant | 0 |
|
$10.1200 / $10.2700 | Order Now | |
DISTI #
000000000003319911
|
Sager | Terminal Block Tools & Accessories ZB 6 CUS 1 strip is 1 piece Min Qty: 50 | 0 |
|
$10.8400 / $11.2400 | Buy Now |
CAD Models for 0824992 by Phoenix Contact
Part Data Attributes for 0824992 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Approvals
|
UL
|
Assembly Item Name
|
MARKING ITEM
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
PA
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Alternate Parts for 0824992
This table gives cross-reference parts and alternative options found for 0824992. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0824992, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0824987 | Terminal Block Accessory, | Phoenix Contact | 0824992 vs 0824987 |
0824983 | Terminal Block Accessory | Phoenix Contact | 0824992 vs 0824983 |
ZB6/OGCUS | Terminal Block Accessory | Phoenix Contact | 0824992 vs ZB6/OGCUS |
0824979 | Terminal Block Accessory | Phoenix Contact | 0824992 vs 0824979 |
0824985 | Terminal Block Accessory | Phoenix Contact | 0824992 vs 0824985 |
ZB6/BUCUS | Terminal Block Accessory | Phoenix Contact | 0824992 vs ZB6/BUCUS |
ZB6CUS | Terminal Block Accessory, Marking Item, PA, | Phoenix Contact | 0824992 vs ZB6CUS |
ZB6/YECUS | Terminal Block Accessory | Phoenix Contact | 0824992 vs ZB6/YECUS |
ZB6/VTCUS | Terminal Block Accessory | Phoenix Contact | 0824992 vs ZB6/VTCUS |
0824981 | Terminal Block Accessory | Phoenix Contact | 0824992 vs 0824981 |