There are no models available for this part yet.
Overview of 0825019 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0825019 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0825019-ND
|
DigiKey | ZACK STRIP Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0856 | Buy Now | |
DISTI #
651-0825019
|
Mouser Electronics | Terminal Block Tools & Accessories ZBF 15 CUS 1 strip is 1 piece RoHS: Compliant | 0 |
|
$11.9600 / $12.0800 | Order Now | |
Onlinecomponents.com | Zack Marker strip - flat - can be ordered: Strip - white - labeled according to customer specifications - mounting type: snap into flat marker groove - for terminal block width: 15 mm - lettering field size: 5.15 x 15.1 mm - Number of individual labels: 5 RoHS: Compliant | 0 |
|
$9.8200 / $13.2300 | Buy Now | ||
DISTI #
000000000003477389
|
Sager | Terminal Block Tools & Accessories ZBF 15 CUS 1 strip is 1 piece Min Qty: 50 | 0 |
|
$12.0600 / $12.5100 | Buy Now | |
Master Electronics | Zack Marker strip - flat - can be ordered: Strip - white - labeled according to customer specifications - mounting type: snap into flat marker groove - for terminal block width: 15 mm - lettering field size: 5.15 x 15.1 mm - Number of individual labels: 5 RoHS: Compliant | 0 |
|
$9.8200 / $13.2300 | Buy Now |
CAD Models for 0825019 by Phoenix Contact
Part Data Attributes for 0825019 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|