Part Details for 0825382 by Phoenix Contact
Overview of 0825382 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0825382
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5672-ND
|
DigiKey | WIRE MARKR CLP 23X8MM 1SHT=6LBLS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$2.8700 | Buy Now |
DISTI #
651-0825382
|
Mouser Electronics | Wire Labels & Markers UC-WMC 5,6 (23X8) RoHS: Compliant | 0 |
|
$2.8700 | Order Now |
|
Onlinecomponents.com | Conductor marker - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: clip on - cable diameter range: 4.2 ... 5.6 mm - lettering field size: 23 x 8 mm - Number of individual labels: 6 RoHS: Compliant | 0 |
|
$2.8100 / $4.0900 | Buy Now |
DISTI #
000000000003477423
|
Sager | Wire Labels & Markers UC-WMC 5,6 (23X8) Min Qty: 5 | 0 |
|
$3.4500 / $4.0300 | Buy Now |
|
Master Electronics | Conductor marker - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: clip on - cable diameter range: 4.2 ... 5.6 mm - lettering field size: 23 x 8 mm - Number of individual labels: 6 RoHS: Compliant | 0 |
|
$2.8100 / $4.0900 | Buy Now |
Part Details for 0825382
0825382 CAD Models
0825382 Part Data Attributes
|
0825382
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0825382
Phoenix Contact
UNICARD SHEETS 1 ROLL=6 LABELS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |