Part Details for 0827015 by Phoenix Contact
Overview of 0827015 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0827015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0827015-ND
|
DigiKey | WIRE MARKR CLIPON 8MMX30MM ORG Min Qty: 20 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0295 | Buy Now |
DISTI #
651-0827015
|
Mouser Electronics | Wire Labels & Markers UC-WMC 5,6 (30X8) OG CUS RoHS: Compliant | 0 |
|
$15.7800 / $17.0000 | Order Now |
|
Onlinecomponents.com | Conductor marker - can be ordered: by sheet - orange - labeled according to customer specifications - mounting type: clip on - cable diameter range: 4.2 ... 5.6 mm - lettering field size: 30 x 8 mm - Number of individual labels: 6 RoHS: Compliant | 0 |
|
$12.7400 / $17.1700 | Buy Now |
DISTI #
000000000005651725
|
Sager | Wire Labels & Markers UC-WMC 5,6 (30X8) OG CUS Min Qty: 20 | 0 |
|
$15.6500 / $16.8500 | Buy Now |
|
Master Electronics | Conductor marker - can be ordered: by sheet - orange - labeled according to customer specifications - mounting type: clip on - cable diameter range: 4.2 ... 5.6 mm - lettering field size: 30 x 8 mm - Number of individual labels: 6 RoHS: Compliant | 0 |
|
$12.7400 / $17.1700 | Buy Now |