There are no models available for this part yet.
Overview of 0827076 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0827076 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0827076-ND
|
DigiKey | WIRE MARKER SLIP-ON 12X4MM TRANS Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1740 | Buy Now | |
DISTI #
651-0827076
|
Mouser Electronics | Wire Labels & Markers PATG 0/12 RoHS: Compliant | 0 |
|
$0.1740 / $0.2800 | Order Now | |
Onlinecomponents.com | Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 0.6 ... 1.2 mm - lettering field size: 12 x 4 mm RoHS: Compliant | 0 |
|
$0.1747 / $0.2109 | Buy Now | ||
DISTI #
000000000003667994
|
Sager | Wire Labels & Markers PATG 0/12 Min Qty: 1000 | 0 |
|
$0.2188 / $0.2450 | Buy Now | |
Master Electronics | Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 0.6 ... 1.2 mm - lettering field size: 12 x 4 mm RoHS: Compliant | 0 |
|
$0.1747 / $0.2109 | Buy Now |
CAD Models for 0827076 by Phoenix Contact
Part Data Attributes for 0827076 by Phoenix Contact
0827076
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
0827076Phoenix ContactVS
-