There are no models available for this part yet.
Overview of 0827079 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0827079 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0827079-ND
|
DigiKey | WIRE MARKER SLIP-ON 12MM X 4MM Min Qty: 500 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2114 | Buy Now | |
DISTI #
651-0827079
|
Mouser Electronics | Wire Labels & Markers PATG 3/12 RoHS: Compliant | 0 |
|
$0.2110 / $0.3200 | Order Now | |
Onlinecomponents.com | Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 4 ... 7 mm - lettering field size: 12 x 4 mm RoHS: Compliant | 0 |
|
$0.2003 / $0.2409 | Buy Now | ||
DISTI #
000000000003667997
|
Sager | Wire Labels & Markers PATG 3/12 Min Qty: 500 | 0 |
|
$0.2461 / $0.2757 | Buy Now | |
Master Electronics | Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 4 ... 7 mm - lettering field size: 12 x 4 mm RoHS: Compliant | 0 |
|
$0.2003 / $0.2409 | Buy Now |