Part Details for 0827081 by Phoenix Contact
Overview of 0827081 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0827081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0827081-ND
|
DigiKey | WIRE MARKER CLIP-ON 12X4MM TRANS Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2973 | Buy Now |
DISTI #
651-0827081
|
Mouser Electronics | Wire Labels & Markers PATO 1/12 RoHS: Compliant | 940 |
|
$0.2970 / $0.4800 | Buy Now |
|
Onlinecomponents.com | Conductor marker carrier - transparent - unlabeled - mounting type: clip on - cable diameter range: 2 ... 3.5 mm - lettering field size: 4 x 12 mm RoHS: Compliant | 0 |
|
$0.3030 / $0.4246 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 820 |
|
$0.2310 / $0.8250 | Buy Now |
|
Quest Components | 656 |
|
$0.2860 / $1.1000 | Buy Now | |
DISTI #
000000000003809248
|
Sager | Wire Labels & Markers PATO 1/12 Min Qty: 1000 | 0 |
|
$0.3737 / $0.4025 | Buy Now |
|
Master Electronics | Conductor marker carrier - transparent - unlabeled - mounting type: clip on - cable diameter range: 2 ... 3.5 mm - lettering field size: 4 x 12 mm RoHS: Compliant | 0 |
|
$0.3030 / $0.4246 | Buy Now |