Part Details for 0827803 by Phoenix Contact
Overview of 0827803 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0827803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0827803-ND
|
DigiKey | TERM BLOCK ALIGNMENT TOOL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
18 In Stock |
|
$0.4930 / $0.8000 | Buy Now |
DISTI #
651-0827803
|
Mouser Electronics | Wire Labels & Markers UC-WMCO 2,1 TOOL RoHS: Compliant | 1 |
|
$0.4930 / $0.7300 | Buy Now |
DISTI #
V99:2348_10628213
|
Arrow Electronics | Tools and Accessories, Alignment Tool for Cable Markers Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1613 | Americas - 10 |
|
$0.4892 | Buy Now |
DISTI #
71871020
|
RS | UC-WMCO 2 1 TOOL | Phoenix Contact 0827803 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 | RFQ |
|
Onlinecomponents.com | Alignment tool for cable markers - orange - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: slide-on - cable diameter range: 1.6 ... 2.1 mm RoHS: Compliant | 0 |
|
$0.5030 / $0.7200 | Buy Now |
DISTI #
000000000003477499
|
Sager | Wire Labels & Markers UC-WMCO 2,1 TOOL Min Qty: 10 | 0 |
|
$0.6197 / $0.7230 | Buy Now |
|
Master Electronics | Alignment tool for cable markers - orange - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: slide-on - cable diameter range: 1.6 ... 2.1 mm RoHS: Compliant | 0 |
|
$0.5030 / $0.7200 | Buy Now |