Part Details for 0828004 by Phoenix Contact
Overview of 0828004 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0828004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5572-ND
|
DigiKey | WIRE MARKER CLIP 15X4MM 1=20LBLS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$2.9200 | Buy Now |
DISTI #
651-0828004
|
Mouser Electronics | Terminal Block Tools & Accessories UC-WMC 1,9 (15X4) RoHS: Compliant | 0 |
|
$2.8400 / $2.8500 | Order Now |
|
Onlinecomponents.com | Conductor marker - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: clip on - cable diameter range: 1.2 ... 1.9 mm - lettering field size: 15 x 4 mm - Number of individual labels: 20 RoHS: Compliant | 0 |
|
$2.9500 / $4.6600 | Buy Now |
DISTI #
25952029
|
Verical | Cable Markers Clip On Polyamide White RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1136 | Americas - 75 |
|
$1.0397 | Buy Now |
DISTI #
000000000003477511
|
Sager | Terminal Block Tools & Accessories UC-WMC 1,9 (15X4) Min Qty: 10 | 0 |
|
$3.5900 / $4.1800 | Buy Now |
|
Master Electronics | Conductor marker - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: clip on - cable diameter range: 1.2 ... 1.9 mm - lettering field size: 15 x 4 mm - Number of individual labels: 20 RoHS: Compliant | 0 |
|
$2.9500 / $4.6600 | Buy Now |
Part Details for 0828004
0828004 CAD Models
0828004 Part Data Attributes
|
0828004
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0828004
Phoenix Contact
UNICARD SHEETS 1 ROLL=20 LABELS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |