Part Details for 0828383 by Phoenix Contact
Overview of 0828383 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0828383
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-0828383-ND
|
DigiKey | UC-WMTB (44X15) SR Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2800 | Buy Now |
DISTI #
651-0828383
|
Mouser Electronics | Wire Labels & Markers UC-WMTB (44X15) SR RoHS: Compliant | 0 |
|
$9.3400 / $11.2000 | Order Now |
DISTI #
71849715
|
RS | Cable marker, sheet, UC-WMTB (44X15) SR | Phoenix Contact 0828383 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7900 / $10.5300 | RFQ |
|
Onlinecomponents.com | Cable marker - Sheet - silver - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: Assembly with cable binders - cable diameter: > 7 mm - lettering field size: 44 x 15 mm - Number of individual labels: 4 RoHS: Compliant | 0 |
|
$8.0700 / $10.2500 | Buy Now |
DISTI #
000000000005971052
|
Sager | Wire Labels & Markers UC-WMTB (44X15) SR Min Qty: 10 | 0 |
|
$9.9800 / $11.6400 | Buy Now |
|
Master Electronics | Cable marker - Sheet - silver - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: Assembly with cable binders - cable diameter: > 7 mm - lettering field size: 44 x 15 mm - Number of individual labels: 4 RoHS: Compliant | 0 |
|
$8.0700 / $10.2500 | Buy Now |