Part Details for 0828495 by Phoenix Contact
Overview of 0828495 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0828495
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Marker strip - Card - can be ordered: By card - white - labeled according to customer specifications - mounting type: adhesive - for terminal block width: 3.5 mm - lettering field size: continuous x 3.8 mm RoHS: Compliant | 0 |
|
$8.6700 / $11.7900 | Buy Now |
DISTI #
000000000003477521
|
Sager | Terminal Block Tools & Accessories SK 3,8 REEL P3,5 WH CUS | 0 |
|
Buy Now | |
|
Master Electronics | Marker strip - Card - can be ordered: By card - white - labeled according to customer specifications - mounting type: adhesive - for terminal block width: 3.5 mm - lettering field size: continuous x 3.8 mm RoHS: Compliant | 0 |
|
$8.6700 / $11.7900 | Buy Now |