Part Details for 0828512 by Phoenix Contact
Overview of 0828512 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0828512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-0828512-ND
|
DigiKey | UC-TM 6 PL-6INTERCONNECT MISC Min Qty: 60 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0377 | Buy Now |
DISTI #
651-0828512
|
Mouser Electronics | Terminal Block Tools & Accessories UC-TM 6 PL-60 RoHS: Compliant | 0 |
|
$8.5700 / $8.7600 | Order Now |
DISTI #
71909465
|
RS | Marker for Terminal Blocks Sheet White Unlabeled | Phoenix Contact 0828512 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9800 / $8.5800 | RFQ |
|
Onlinecomponents.com | Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 6.2 mm - lettering field size: 5.6 x 10.5 mm - Number of individual labels: 80 RoHS: Compliant | 0 |
|
$5.9300 / $8.5600 | Buy Now |
DISTI #
000000000006091791
|
Sager | Terminal Block Tools & Accessories UC-TM 6 PL-60 Min Qty: 60 | 0 |
|
$7.4000 / $7.9800 | Buy Now |
|
Master Electronics | Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 6.2 mm - lettering field size: 5.6 x 10.5 mm - Number of individual labels: 80 RoHS: Compliant | 0 |
|
$5.9300 / $8.5600 | Buy Now |