Part Details for 0828706 by Phoenix Contact
Overview of 0828706 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0828706
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0828706-ND
|
DigiKey | TERM BLOCK MARKER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$4.0382 / $6.5400 | Buy Now |
DISTI #
651-0828706
|
Mouser Electronics | Terminal Block Tools & Accessories UC-EMSP (50X15) RoHS: Compliant | 0 |
|
$4.0300 / $6.4600 | Order Now |
|
Onlinecomponents.com | Device marker - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: screw - rivet - lettering field size: 50 x 15 mm - Number of individual labels: 4 RoHS: Compliant | 18 Factory Stock |
|
$4.1200 / $6.0100 | Buy Now |
DISTI #
000000000003477523
|
Sager | Terminal Block Tools & Accessories UC-EMSP (50X15) Min Qty: 10 | 0 |
|
$5.0800 / $5.9200 | Buy Now |
|
Master Electronics | Device marker - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: screw - rivet - lettering field size: 50 x 15 mm - Number of individual labels: 4 RoHS: Compliant | 18 Factory Stock |
|
$4.1200 / $6.0100 | Buy Now |