Part Details for 0828744 by Phoenix Contact
Overview of 0828744 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0828744
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X1875
|
Newark | Uct-Tmf 5 |Phoenix Contact 0828744 (Alternate Part Number: 4046356523554 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-7686-ND
|
DigiKey | MARKER 1=1 CARD OF 72 LABELS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
575 In Stock |
|
$6.2568 / $9.0100 | Buy Now |
DISTI #
651-0828744
|
Mouser Electronics | Terminal Block Tools & Accessories UCT-TMF 5 RoHS: Compliant | 486 |
|
$6.2500 / $8.8800 | Buy Now |
|
Onlinecomponents.com | Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snap into flat marker groove - for terminal block width: 5.2 mm - lettering field size: 4.4 x 4.7 mm - Number of individual labels: 72 RoHS: Compliant |
250 In Stock 14081 Factory Stock |
|
$6.0700 / $6.3900 | Buy Now |
DISTI #
81322850
|
Verical | Connector Accessories Terminal Block Marker Straight Polycarbonate White RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1805 | Americas - 240 |
|
$7.5515 / $8.0886 | Buy Now |
DISTI #
0828744
|
TTI | Terminal Block Tools & Accessories UCT-TMF 5 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 550 In Stock |
|
$6.4200 | Buy Now |
DISTI #
000000000003635750
|
Sager | Terminal Block Tools & Accessories UCT-TMF 5 Min Qty: 1 | 154 |
|
$6.4600 / $10.0100 | Buy Now |
|
Master Electronics | Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snap into flat marker groove - for terminal block width: 5.2 mm - lettering field size: 4.4 x 4.7 mm - Number of individual labels: 72 RoHS: Compliant |
250 In Stock 14081 Factory Stock |
|
$6.0700 / $6.3900 | Buy Now |
|
Neutron USA | Marker for terminal blocks, UCT-TMF 5 Series | 50 |
|
$54.6000 | Buy Now |
Part Details for 0828744
0828744 CAD Models
0828744 Part Data Attributes
|
0828744
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0828744
Phoenix Contact
Terminal Block Accessory, Marking Item, PC, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PC | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C |