There are no models available for this part yet.
Overview of 0828773 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0828773 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-7356-ND
|
DigiKey | WIRE MARKR CBL TIE 15MMX60MM WHT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$6.9382 / $9.9900 | Buy Now | |
DISTI #
651-0828773
|
Mouser Electronics | Labels & Industrial Warning Signs US-WMTB (44 x 15) Priced Per Sheet RoHS: Compliant | 107 |
|
$6.9300 / $9.9900 | Buy Now | |
Onlinecomponents.com | Cable marker - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: thread on - cable diameter range: 4 ... 136 mm - cable diameter: > 4 mm - lettering field size: 44 x 15 mm - Number of individual labels: 12 RoHS: Compliant |
70 In Stock 255 Factory Stock |
|
$6.7300 / $9.3000 | Buy Now | ||
DISTI #
77576168
|
Verical | Cable Markers Printable Tie Polyvinyl Chloride White RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1905 | Americas - 50 |
|
$9.4250 / $12.0900 | Buy Now | |
DISTI #
0828773
|
TTI | Labels & Industrial Warning Signs US-WMTB (44 x 15) Priced Per Sheet RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.7300 / $9.1900 | Buy Now | |
DISTI #
000000000003668035
|
Sager | Labels & Industrial Warning Signs US-WMTB (44 x 15) Priced Per Sheet Min Qty: 10 | 0 |
|
$8.7200 / $10.1800 | Buy Now | |
Master Electronics | Cable marker - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: thread on - cable diameter range: 4 ... 136 mm - cable diameter: > 4 mm - lettering field size: 44 x 15 mm - Number of individual labels: 12 RoHS: Compliant |
70 In Stock 255 Factory Stock |
|
$6.7300 / $9.3000 | Buy Now | ||
Neutron USA | Cable Marker, Card, white, 44x15mm field, 12label/card, cable dia 4-136mm, US-WMTB (44X15), Price per card | 50 |
|
$59.2600 | Buy Now |