There are no models available for this part yet.
Overview of 0828795 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0828795 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-7533-ND
|
DigiKey | LABEL ID/RATINGS 0.79"X0.35" WHT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
60 In Stock |
|
$6.2200 | Buy Now | |
DISTI #
651-0828795
|
Mouser Electronics | Labels & Industrial Warning Signs US-EMLP (20 x 9) RoHS: Compliant | 71 |
|
$6.0700 / $6.2200 | Buy Now | |
Onlinecomponents.com | Plastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - lettering field size: 20 x 9 mm - Number of individual labels: 75 RoHS: Compliant |
111 In Stock 348 Factory Stock |
|
$5.7500 / $6.1900 | Buy Now | ||
DISTI #
84379125
|
Verical | Labels Plastic Label Polyvinyl Chloride White 9x20mm RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2214 | Americas - 70 |
|
$7.5530 / $8.0470 | Buy Now | |
DISTI #
0828795
|
TTI | Labels & Industrial Warning Signs US-EMLP (20 x 9) RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.8900 / $6.6300 | Buy Now | |
DISTI #
000000000003635752
|
Sager | Labels & Industrial Warning Signs US-EMLP (20 x 9) Min Qty: 10 | 0 |
|
$7.6300 / $8.9100 | Buy Now | |
Master Electronics | Plastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - lettering field size: 20 x 9 mm - Number of individual labels: 75 RoHS: Compliant |
111 In Stock 348 Factory Stock |
|
$5.7500 / $6.1900 | Buy Now | ||
Neutron USA | Plastic label, unlabeled, white, adhesive, field 20 x 9 mm, 75 per sheet, US-EMLP (20X9) | 50 |
|
$56.4000 | Buy Now |
CAD Models for 0828795 by Phoenix Contact
Part Data Attributes for 0828795 by Phoenix Contact
0828795
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
0828795Phoenix ContactVS
-