There are no models available for this part yet.
Overview of 0828796 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0828796 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0828796-ND
|
DigiKey | PLASTIC LABEL CARD WHITE UNLABEL Min Qty: 1 Lead time: 4 Weeks Container: 24 per Sheet; 10 Sheets per Pkg |
20 In Stock |
|
$6.0755 / $9.8400 | Buy Now | |
DISTI #
651-0828796
|
Mouser Electronics | Terminal Block Tools & Accessories US-EMLP (22 x 22) RoHS: Compliant | 0 |
|
$5.9200 / $9.5000 | Order Now | |
Onlinecomponents.com | Plastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - lettering field size: 22 x 22 mm - Number of individual labels: 24 RoHS: Compliant | 0 |
|
$6.2200 / $9.9400 | Buy Now | ||
DISTI #
28995424
|
Verical | Labels Plastic Label Polyvinyl Chloride White 21.8x21.8mm RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1818 | Americas - 10 |
|
$2.2960 | Buy Now | |
DISTI #
000000000003668052
|
Sager | Terminal Block Tools & Accessories US-EMLP (22 x 22) Min Qty: 10 | 0 |
|
$7.6300 / $8.9100 | Buy Now | |
Master Electronics | Plastic label - Card - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - lettering field size: 22 x 22 mm - Number of individual labels: 24 RoHS: Compliant | 0 |
|
$6.2200 / $9.9400 | Buy Now |