Part Details for 0829146 by Phoenix Contact
Overview of 0829146 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0829146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12253-ND
|
DigiKey | MARKER 1=1 CARD OF 18 LABELS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
142 In Stock |
|
$4.6762 / $7.5800 | Buy Now |
DISTI #
651-0829146
|
Mouser Electronics | Terminal Block Tools & Accessories UCT-TM 16 RoHS: Compliant | 45 |
|
$4.6700 / $6.4900 | Buy Now |
|
Onlinecomponents.com | Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snap into tall marker groove - for terminal block width: 16 mm - lettering field size: 14.8 x 9.6 mm - Number of individual labels: 18 RoHS: Compliant |
207 In Stock 54 Factory Stock |
|
$4.5900 / $5.4400 | Buy Now |
DISTI #
0829146
|
TTI | Terminal Block Tools & Accessories UCT-TM 16 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 189 In Stock |
|
$5.0200 / $6.0000 | Buy Now |
DISTI #
000000000003668128
|
Sager | Terminal Block Tools & Accessories UCT-TM 16 Min Qty: 10 | 258 |
|
$5.8700 / $6.8600 | Buy Now |
|
Master Electronics | Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snap into tall marker groove - for terminal block width: 16 mm - lettering field size: 14.8 x 9.6 mm - Number of individual labels: 18 RoHS: Compliant |
207 In Stock 54 Factory Stock |
|
$4.5900 / $5.4400 | Buy Now |
|
Neutron USA | Marker for terminal block, UCT-TM 16, 14.8 x 9.6 mm, individual labels: 18 | 50 |
|
$51.8600 | Buy Now |
Part Details for 0829146
0829146 CAD Models
0829146 Part Data Attributes
|
0829146
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0829146
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C |