Part Details for 0829182 by Phoenix Contact
Overview of 0829182 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0829182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0829182-ND
|
DigiKey | MARKER 1=1 CARD OF 18 LABELS Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7670 | Buy Now |
DISTI #
651-0829182
|
Mouser Electronics | Terminal Block Tools & Accessories UCT-TM 16 BU RoHS: Compliant | 0 |
|
$6.7300 / $7.4100 | Order Now |
|
Onlinecomponents.com | Marker for terminal blocks - Sheet - blue - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snap into tall marker groove - for terminal block width: 16 mm - lettering field size: 14.8 x 9.6 mm - Number of individual labels: 18 RoHS: Compliant | 0 |
|
$5.5200 / $8.0200 | Buy Now |
DISTI #
000000000003668163
|
Sager | Terminal Block Tools & Accessories UCT-TM 16 BU Min Qty: 10 | 0 |
|
$6.7800 / $7.9100 | Buy Now |
|
Master Electronics | Marker for terminal blocks - Sheet - blue - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snap into tall marker groove - for terminal block width: 16 mm - lettering field size: 14.8 x 9.6 mm - Number of individual labels: 18 RoHS: Compliant | 0 |
|
$5.5200 / $8.0200 | Buy Now |