Part Details for 0829204 by Phoenix Contact
Overview of 0829204 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0829204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12645-ND
|
DigiKey | MARKER 1=1 CARD OF 36 LABELS Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0678 / $8.2100 | Buy Now |
DISTI #
651-0829204
|
Mouser Electronics | Terminal Block Tools & Accessories UCT-TMF 10 RoHS: Compliant | 15 |
|
$4.9400 / $7.9200 | Buy Now |
|
Onlinecomponents.com | Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snap into flat marker groove - for terminal block width: 10.2 mm - lettering field size: 9.4 x 4.7 mm - Number of individual labels: 36 RoHS: Compliant |
27 In Stock 13 Factory Stock |
|
$4.9500 / $7.0400 | Buy Now |
DISTI #
0829204
|
TTI | Terminal Block Tools & Accessories UCT-TMF 10 Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$4.9300 / $6.5400 | Buy Now |
DISTI #
000000000003668185
|
Sager | Terminal Block Tools & Accessories UCT-TMF 10 Min Qty: 10 | 7 |
|
$6.3700 / $7.4400 | Buy Now |
|
Master Electronics | Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snap into flat marker groove - for terminal block width: 10.2 mm - lettering field size: 9.4 x 4.7 mm - Number of individual labels: 36 RoHS: Compliant |
27 In Stock 13 Factory Stock |
|
$4.9500 / $7.0400 | Buy Now |
|
Neutron USA | Marker for terminal blocks Sheet White Unlabeled UCT-TMF 10 | 33 |
|
$48.1400 | Buy Now |
Part Details for 0829204
0829204 CAD Models
0829204 Part Data Attributes
|
0829204
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0829204
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYCARBONATE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C |
Alternate Parts for 0829204
This table gives cross-reference parts and alternative options found for 0829204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0829204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCT-TMF10 | Terminal Block Accessory | Phoenix Contact | 0829204 vs UCT-TMF10 |