Part Details for 0829393 by Phoenix Contact
Overview of 0829393 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0829393
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-0829393-ND
|
DigiKey | ZB 17 CUS Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6800 | Buy Now |
DISTI #
651-0829393
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 17 CUS RoHS: Compliant | 0 |
|
$8.7600 / $9.1100 | Order Now |
DISTI #
71910255
|
RS | Zack Marker Strip | Phoenix Contact 0829393 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6100 / $9.0200 | RFQ |
|
Onlinecomponents.com | Zack marker strip - can be ordered: Strip - white - labeled according to customer specifications - mounting type: snap into tall marker groove - for terminal block width: 17 mm - lettering field size: 17 x 10.5 mm - Number of individual labels: 50 RoHS: Compliant | 0 |
|
$8.3300 / $10.5800 | Buy Now |
DISTI #
000000000005971059
|
Sager | Terminal Block Tools & Accessories ZB 17 CUS Min Qty: 10 | 0 |
|
$10.1200 / $11.8000 | Buy Now |
|
Master Electronics | Zack marker strip - can be ordered: Strip - white - labeled according to customer specifications - mounting type: snap into tall marker groove - for terminal block width: 17 mm - lettering field size: 17 x 10.5 mm - Number of individual labels: 50 RoHS: Compliant | 0 |
|
$8.3300 / $10.5800 | Buy Now |