Part Details for 0829484 by Phoenix Contact
Overview of 0829484 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0829484
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12255-ND
|
DigiKey | MARKER 1=1 CARD OF 102 LABELS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
210 In Stock |
|
$8.7652 / $12.6200 | Buy Now |
DISTI #
651-0829484
|
Mouser Electronics | Terminal Block Tools & Accessories UCT-TM 3,5 RoHS: Compliant | 325 |
|
$8.7600 / $12.1200 | Buy Now |
|
Onlinecomponents.com | Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snap into tall marker groove - for terminal block width: 3.5 mm - lettering field size: 2.95 x 10.5 mm - Number of individual labels: 102 RoHS: Compliant |
108 In Stock 653 Factory Stock |
|
$9.3600 / $12.1000 | Buy Now |
DISTI #
0829484
|
TTI | Terminal Block Tools & Accessories UCT-TM 3,5 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$8.8900 / $11.8600 | Buy Now |
DISTI #
000000000003668246
|
Sager | Terminal Block Tools & Accessories UCT-TM 3,5 Min Qty: 1 | 130 |
|
$10.6400 / $12.8600 | Buy Now |
|
Master Electronics | Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snap into tall marker groove - for terminal block width: 3.5 mm - lettering field size: 2.95 x 10.5 mm - Number of individual labels: 102 RoHS: Compliant |
108 In Stock 653 Factory Stock |
|
$9.3600 / $12.1000 | Buy Now |
|
Neutron USA | Terminal Block Tools &, Accessories UCT-TM 3,5 | 50 |
|
$62.9700 | Buy Now |
Part Details for 0829484
0829484 CAD Models
0829484 Part Data Attributes
|
0829484
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0829484
Phoenix Contact
Terminal Block Accessory, Marking Item, PC, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PC | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C |