Part Details for 0829486 by Phoenix Contact
Overview of 0829486 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0829486
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12256-ND
|
DigiKey | MARKER 1=1 CARD OF 108 LABELS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1057 In Stock |
|
$7.8518 / $11.3100 | Buy Now |
|
Onlinecomponents.com | Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snap into flat marker groove - for terminal block width: 3.5 mm - lettering field size: 2.7 x 4.7 mm - Number of individual labels: 108 RoHS: Compliant |
120 In Stock 2864 Factory Stock |
|
$7.6200 / $9.6300 | Buy Now |
DISTI #
77407289
|
Verical | Connector Accessories Marker for Terminal Block Polycarbonate White Min Qty: 10 Package Multiple: 10 Date Code: 2215 | Americas - 100 |
|
$10.0122 / $12.4187 | Buy Now |
DISTI #
0829486
|
TTI | Terminal Block Tools & Accessories UCT-TMF 3,5 pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.7700 / $9.5300 | Buy Now |
DISTI #
000000000003635724
|
Sager | Terminal Block Tools & Accessories UCT-TMF 3,5 Min Qty: 10 | 1 |
|
$9.8700 / $11.5200 | Buy Now |
|
Master Electronics | Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: snap into flat marker groove - for terminal block width: 3.5 mm - lettering field size: 2.7 x 4.7 mm - Number of individual labels: 108 RoHS: Compliant |
120 In Stock 2864 Factory Stock |
|
$7.6200 / $9.6300 | Buy Now |
|
Neutron USA | Marker for terminal blocks, UCT-TMF 3.5, 2.7 x 4.7 mm size, 108 labels per sheet | 50 |
|
$57.6100 | Buy Now |
|
Perfect Parts Corporation | 187 |
|
RFQ |
Part Details for 0829486
0829486 CAD Models
0829486 Part Data Attributes
|
0829486
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0829486
Phoenix Contact
Terminal Block Accessory, Marking Item, PC, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PC | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C |