Part Details for 0829957 by Phoenix Contact
Overview of 0829957 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0829957
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0829957-ND
|
DigiKey | WIRE MARKER CBL TIE 10MM X 4.3MM Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.8760 | Buy Now |
DISTI #
651-0829957
|
Mouser Electronics | Wire Labels & Markers US-WMT (10X4) CUS RoHS: Compliant | 0 |
|
$27.1800 / $28.1900 | Order Now |
|
Onlinecomponents.com | Cable marker - can be ordered: By card - white - labeled according to customer specifications - mounting type: thread on - cable diameter range: 0.6 ... 7 mm - lettering field size: 10 x 4 mm - Number of individual labels: 112 RoHS: Compliant | 0 |
|
$23.7200 / $30.1300 | Buy Now |
DISTI #
000000000004089172
|
Sager | Wire Labels & Markers US-WMT (10X4) CUS Min Qty: 10 | 0 |
|
$28.8100 / $31.0300 | Buy Now |
|
Master Electronics | Cable marker - can be ordered: By card - white - labeled according to customer specifications - mounting type: thread on - cable diameter range: 0.6 ... 7 mm - lettering field size: 10 x 4 mm - Number of individual labels: 112 RoHS: Compliant | 0 |
|
$23.7200 / $30.1300 | Buy Now |