-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF1004-ND
|
DigiKey | CONN REDUCING ADAPT FOR UHF PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
118 In Stock |
|
$5.9470 / $12.4800 | Buy Now |
DISTI #
70142685
|
RS | connector accessory, rf coaxial, reducing adapter use on rg59,62,71,140,210 | Amphenol RF 083-168 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8900 / $8.5800 | RFQ |
DISTI #
AMR083-168
|
Heilind Electronics | UG176 | Americas - 0 in Stock |
|
$6.5000 / $7.7420 | Buy Now |
|
Onlinecomponents.com | RF Connector UG-176/U UHF Reducing Adapter for RG-59 RoHS: Compliant |
91 In Stock 208 Factory Stock |
|
$5.2700 / $9.0100 | Buy Now |
DISTI #
51489167
|
Verical | Conn UHF Reducing Adapter 0Hz to 300MHz ST RCP/PL Min Qty: 10 Package Multiple: 5 Date Code: 1502 | Americas - 90 |
|
$8.2680 / $11.7130 | Buy Now |
DISTI #
083-168
|
TME | 083-168 Min Qty: 1 | 0 |
|
$7.1300 / $10.1900 | RFQ |
DISTI #
AMR083-168
|
Interstate Connecting Components | UG176 | 0 |
|
$6.5000 / $7.7420 | Buy Now |
|
Powell Electronics | UHF Reducing Adapter RG-59 Min Qty: 100 | 137 |
|
$5.9400 / $6.8600 | Buy Now |
DISTI #
53878.1
|
TestEquity LLC | Amphenol RF 083-168 UG-176/U UHF Reducing Adapter for RG-59, Brass/Nickel | 0 |
|
$8.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy