Part Details for 083-1AC by Amphenol RF
Overview of 083-1AC by Amphenol RF
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 083-1AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F042
|
Newark | Dust Cap, Accessory Type:Dust Cap, For Use With:Uhf Connectors, Connector Body Material:Brass Body, Product Range:- Rohs Compliant: Yes |Amphenol Rf 083-1AC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 280 |
|
$25.8200 / $32.9400 | Buy Now |
DISTI #
ARF1873-ND
|
DigiKey | CONN CAP (COVER) FOR UHF JACKS Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.3824 / $32.9300 | Buy Now |
DISTI #
V99:2348_16919576
|
Arrow Electronics | Connector Accessories Cap Straight Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1602 | Americas - 80 |
|
$0.0831 / $0.2191 | Buy Now |
DISTI #
70142675
|
RS | Connector RF Coaxial UHF Cap UHF Series | Amphenol RF 083-1AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 37 |
|
$15.0600 | Buy Now |
DISTI #
AMR083-1AC
|
Heilind Electronics | UHF PLUG CAP AND CHAIN | Americas - 456 in Stock |
|
$20.7500 / $26.2344 | Buy Now |
|
Onlinecomponents.com | RF Connector Accessory - UHF Plug Cap and Chain RoHS: Compliant |
281 In Stock |
|
$15.7100 / $27.7300 | Buy Now |
DISTI #
51492399
|
Verical | Connector Accessories Cap Straight Min Qty: 2 Package Multiple: 1 Date Code: 1527 | Americas - 272 |
|
$26.4979 / $34.7930 | Buy Now |
DISTI #
083-1AC
|
TME | 083-1AC Min Qty: 1 | 0 |
|
$24.0600 / $34.3800 | RFQ |
DISTI #
AMR083-1AC
|
Interstate Connecting Components | UHF PLUG CAP AND CHAIN | 137 |
|
$20.7500 / $26.2344 | Buy Now |
DISTI #
2535873
|
element14 Asia-Pacific | DUST CAP RoHS: Compliant Min Qty: 1 Container: Each | 280 |
|
$23.5782 / $32.7864 | Buy Now |