Part Details for 0830009502 by Molex
Overview of 0830009502 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0830009502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3565CT-ND
|
DigiKey | CONN D-SUB SOCKET 26-28AWG CRIMP Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13760 In Stock |
|
$1.1714 / $2.5100 | Buy Now |
DISTI #
0830009502
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0830009502) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$1.6394 | Buy Now |
DISTI #
830009502
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel (Alt: 830009502) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 | 0 |
|
RFQ | |
DISTI #
MOL83000-9502
|
Heilind Electronics | CMD SOCKET TERMINALS 5000 PC REEL | Americas - 0 in Stock7500 On Order |
|
$1.3544 | Buy Now |
DISTI #
83000-9502
|
TTI | D-Sub Contacts TERMINAL REEL RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$1.1700 | Buy Now |