Part Details for 0830202 (ALTERNATE: UCT-WMS 3 2 (12X4) BU) by Phoenix Contact
Overview of 0830202 (ALTERNATE: UCT-WMS 3 2 (12X4) BU) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0830202 (ALTERNATE: UCT-WMS 3 2 (12X4) BU)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71514646
|
RS | Labeling, Term Block Marker, 0.059" ~ 0.126" (1.50mm ~ 3.20mm) cable, Blank, (PC) | Phoenix Contact 0830202 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1800 / $5.5700 | RFQ |